CPF-A-0805B1K8E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 525
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 755
Unit Price: 0,23000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.990
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 17.187
Unit Price: 0,09000 €
Datasheet

Similar


Susumu
In Stock: 43.613
Unit Price: 0,09000 €
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: 0,15224 €
Datasheet

Similar


YAGEO
In Stock: 13.749
Unit Price: 0,09000 €
Datasheet
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B1K8E

DigiKey Part Number
1712-CPF-A-0805B1K8ETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B1K8ECT-ND - Cut Tape (CT)
1712-CPF-A-0805B1K8EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B1K8E
Description
RES SMD 1.8K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B1K8E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09851 €492,55 €
Manufacturers Standard Package
Unit Price without VAT:0,09851 €
Unit Price with VAT:0,11526 €