


CPF-A-0603B100RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B100RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B100RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B100REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B100RE |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B100RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,13680 € | 6,84 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,12020 € | 30,05 € |
| 500 | 0,11394 € | 56,97 € |
| 1.000 | 0,10826 € | 108,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09722 € | 486,10 € |
| 10.000 | 0,09331 € | 933,10 € |
| 15.000 | 0,09124 € | 1.368,60 € |
| 25.000 | 0,08885 € | 2.221,25 € |
| 35.000 | 0,08740 € | 3.059,00 € |
| 50.000 | 0,08596 € | 4.298,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

