
CPF-A-0402B6K8E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B6K8E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B6K8E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B6K8E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B6K8E1 |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B6K8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18300 € | 9,15 € |
| 100 | 0,17290 € | 17,29 € |
| 250 | 0,16080 € | 40,20 € |
| 500 | 0,15254 € | 76,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14506 € | 145,06 € |
| 2.000 | 0,13836 € | 276,72 € |
| 3.000 | 0,13476 € | 404,28 € |
| 5.000 | 0,13058 € | 652,90 € |
| 7.000 | 0,12803 € | 896,21 € |
| 10.000 | 0,12548 € | 1.254,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

