
CFR50J2K4 | |
|---|---|
DigiKey Part Number | 1712-CFR50J2K4CT-ND - Cut Tape (CT) 1712-CFR50J2K4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J2K4 |
Description | RES 2.4K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J2K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03236 € | 8,09 € |
| 500 | 0,02884 € | 14,42 € |
| 1.000 | 0,02584 € | 25,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02199 € | 65,97 € |
| 6.000 | 0,02003 € | 120,18 € |
| 9.000 | 0,01901 € | 171,09 € |
| 15.000 | 0,01787 € | 268,05 € |
| 21.000 | 0,01719 € | 360,99 € |
| 30.000 | 0,01652 € | 495,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

