
CFR200J220R | |
|---|---|
DigiKey Part Number | 1712-CFR200J220RCT-ND - Cut Tape (CT) 1712-CFR200J220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J220R |
Description | RES 220 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,11770 € | 11,77 € |
| 250 | 0,10160 € | 25,40 € |
| 500 | 0,09150 € | 45,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08291 € | 82,91 € |
| 2.000 | 0,07561 € | 151,22 € |
| 3.000 | 0,07186 € | 215,58 € |
| 5.000 | 0,06761 € | 338,05 € |
| 7.000 | 0,06508 € | 455,56 € |
| 10.000 | 0,06261 € | 626,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

