
BMC2EY0052AN | |
|---|---|
DigiKey Part Number | 1712-BMC2EY0052ANTR-ND - Tape & Reel (TR) 1712-BMC2EY0052ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2EY0052AN |
Description | FERRITE BEAD 52 OHM 1210 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10960 € | 10,96 € |
| 1.000 | 0,09017 € | 90,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08501 € | 170,02 € |
| 4.000 | 0,08016 € | 320,64 € |
| 6.000 | 0,07745 € | 464,70 € |
| 10.000 | 0,07417 € | 741,70 € |
| 14.000 | 0,07208 € | 1.009,12 € |
| 20.000 | 0,06994 € | 1.398,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

