52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2EY0052AN

DigiKey Part Number
1712-BMC2EY0052ANTR-ND - Tape & Reel (TR)
1712-BMC2EY0052ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2EY0052AN
Description
FERRITE BEAD 52 OHM 1210 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
52 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13300 €1,33 €
1000,10960 €10,96 €
1.0000,09017 €90,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08501 €170,02 €
4.0000,08016 €320,64 €
6.0000,07745 €464,70 €
10.0000,07417 €741,70 €
14.0000,07208 €1.009,12 €
20.0000,06994 €1.398,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €