52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2CY0052AN

DigiKey Part Number
1712-BMC2CY0052ANTR-ND - Tape & Reel (TR)
1712-BMC2CY0052ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2CY0052AN
Description
FERRITE BEAD 52 OHM 1204 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
52 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1204 (3210 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
1000,07200 €7,20 €
1.0000,05920 €59,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05393 €161,79 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €