300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY0300AN

DigiKey Part Number
1712-BMC1JY0300ANTR-ND - Tape & Reel (TR)
1712-BMC1JY0300ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1JY0300AN
Description
FERRITE BEAD 300 OHM 0603 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMC1JY0300AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.613
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
1000,03870 €3,87 €
1.0000,03182 €31,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02720 €108,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €