
BMC1EY0240AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0240ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0240ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0240AN |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,03450 € | 3,45 € |
| 1.000 | 0,02840 € | 28,40 € |
| 5.000 | 0,02477 € | 123,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02335 € | 233,50 € |
| 20.000 | 0,02202 € | 440,40 € |
| 30.000 | 0,02128 € | 638,40 € |
| 50.000 | 0,02037 € | 1.018,50 € |
| 70.000 | 0,01980 € | 1.386,00 € |
| 100.000 | 0,01921 € | 1.921,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



