
BMC1EY0120AG | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0120AGTR-ND - Tape & Reel (TR) 1712-BMC1EY0120AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0120AG |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 75mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05540 € | 5,54 € |
| 1.000 | 0,04554 € | 45,54 € |
| 5.000 | 0,03972 € | 198,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03745 € | 374,50 € |
| 20.000 | 0,03531 € | 706,20 € |
| 30.000 | 0,03412 € | 1.023,60 € |
| 50.000 | 0,03268 € | 1.634,00 € |
| 70.000 | 0,03176 € | 2.223,20 € |
| 100.000 | 0,03082 € | 3.082,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |


