
6-2176094-0 | |
|---|---|
DigiKey Part Number | A110802TR-ND - Tape & Reel (TR) A110802CT-ND - Cut Tape (CT) A110802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176094-0 |
Description | RES SMD 499K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176094-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,19130 € | 19,13 € |
| 250 | 0,17796 € | 44,49 € |
| 500 | 0,16888 € | 84,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16067 € | 160,67 € |
| 2.000 | 0,15328 € | 306,56 € |
| 3.000 | 0,14934 € | 448,02 € |
| 5.000 | 0,14475 € | 723,75 € |
| 7.000 | 0,14194 € | 993,58 € |
| 10.000 | 0,13915 € | 1.391,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

