4.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2176088-7

DigiKey Part Number
A110169TR-ND - Tape & Reel (TR)
A110169CT-ND - Cut Tape (CT)
A110169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6-2176088-7
Description
RES SMD 4.32K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
6-2176088-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22600 €2,26 €
250,21000 €5,25 €
500,19820 €9,91 €
1000,18740 €18,74 €
2500,17424 €43,56 €
5000,16534 €82,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14918 €149,18 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €