
5-2176088-1 | |
|---|---|
DigiKey Part Number | A110153TR-ND - Tape & Reel (TR) A110153CT-ND - Cut Tape (CT) A110153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176088-1 |
Description | RES SMD 2.94K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,19610 € | 19,61 € |
| 250 | 0,18240 € | 45,60 € |
| 500 | 0,17310 € | 86,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16468 € | 164,68 € |
| 2.000 | 0,15712 € | 314,24 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

