
36502CR47JTDG | |
|---|---|
DigiKey Part Number | A103748TR-ND - Tape & Reel (TR) A103748CT-ND - Cut Tape (CT) A103748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502CR47JTDG |
Description | FIXED IND 470NH 470MA 1.19 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502CR47JTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.19Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,23450 € | 23,45 € |
| 1.000 | 0,19289 € | 192,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18187 € | 363,74 € |
| 4.000 | 0,17150 € | 686,00 € |
| 6.000 | 0,16571 € | 994,26 € |
| 10.000 | 0,15871 € | 1.587,10 € |
| 14.000 | 0,15426 € | 2.159,64 € |
| 20.000 | 0,14969 € | 2.993,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

