
3613C100K | |
|---|---|
DigiKey Part Number | A102073TR-ND - Tape & Reel (TR) A102073CT-ND - Cut Tape (CT) A102073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C100K |
Description | FIXED IND 10UH 250MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,31680 € | 31,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27632 € | 138,16 € |
| 1.000 | 0,26055 € | 260,55 € |
| 1.500 | 0,25174 € | 377,61 € |
| 2.500 | 0,24108 € | 602,70 € |
| 3.500 | 0,23431 € | 820,08 € |
| 5.000 | 0,22734 € | 1.136,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

