
3560220RFT | |
|---|---|
DigiKey Part Number | A143941TR-ND - Tape & Reel (TR) A143941CT-ND - Cut Tape (CT) A143941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3560220RFT |
Description | RES 3560 220R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3560220RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,09560 € | 27,39 € |
| 50 | 1,02360 € | 51,18 € |
| 100 | 0,96630 € | 96,63 € |
| 250 | 0,90812 € | 227,03 € |
| 500 | 0,88714 € | 443,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89835 € | 898,35 € |
| 2.000 | 0,87567 € | 1.751,34 € |
| 3.000 | 0,86461 € | 2.593,83 € |
| 5.000 | 0,85261 € | 4.263,05 € |
| 7.000 | 0,84574 € | 5.920,18 € |
| 10.000 | 0,83923 € | 8.392,30 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

