1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35211K0FT

DigiKey Part Number
A116032TR-ND - Tape & Reel (TR)
A116032CT-ND - Cut Tape (CT)
A116032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35211K0FT
Description
RES SMD 1K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35211K0FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT1K00Stackpole Electronics Inc10.723RHC2512FT1K00CT-ND8,70000 €Direct
RMCP2512FT1K00Stackpole Electronics Inc5.053738-RMCP2512FT1K00CT-ND6,17000 €Direct
CRM2512-FX-1001ELFBourns Inc.4.527CRM2512-FX-1001ELFCT-ND4,58000 €Upgrade
CRS2512-FX-1001ELFBourns Inc.5.390CRS2512-FX-1001ELFCT-ND7,02000 €Similar
In-Stock: 1.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,35400 €3,54 €
250,30080 €7,52 €
500,26980 €13,49 €
1000,24530 €24,53 €
2500,22048 €55,12 €
5000,20608 €103,04 €
1.0000,19466 €194,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17833 €713,32 €
8.0000,17257 €1.380,56 €
12.0000,16976 €2.037,12 €
20.0000,16671 €3.334,20 €
28.0000,16496 €4.618,88 €
40.0000,16331 €6.532,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €