
352111RFT | |
|---|---|
DigiKey Part Number | A115985TR-ND - Tape & Reel (TR) A115985CT-ND - Cut Tape (CT) A115985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352111RFT |
Description | RES SMD 11 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352111RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,23430 € | 23,43 € |
| 250 | 0,21060 € | 52,65 € |
| 500 | 0,19688 € | 98,44 € |
| 1.000 | 0,17125 € | 171,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16460 € | 658,40 € |
| 8.000 | 0,16348 € | 1.307,84 € |
| 12.000 | 0,16290 € | 1.954,80 € |
| 20.000 | 0,16224 € | 3.244,80 € |
| 28.000 | 0,16184 € | 4.531,52 € |
| 40.000 | 0,16145 € | 6.458,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |


