680 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3520680KJT

DigiKey Part Number
A126327TR-ND - Tape & Reel (TR)
A126327CT-ND - Cut Tape (CT)
A126327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3520680KJT
Description
RES SMD 680K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3520680KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14500 €1,45 €
250,11720 €2,93 €
500,10180 €5,09 €
1000,08980 €8,98 €
2500,07740 €19,35 €
5000,07032 €35,16 €
1.0000,05893 €58,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0000,04945 €1.186,80 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €