
352047KJT | |
|---|---|
DigiKey Part Number | A126325TR-ND - Tape & Reel (TR) A126325CT-ND - Cut Tape (CT) A126325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352047KJT |
Description | RES SMD 47K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352047KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09520 € | 9,52 € |
| 250 | 0,08208 € | 20,52 € |
| 500 | 0,07452 € | 37,26 € |
| 1.000 | 0,06856 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06002 € | 240,08 € |
| 8.000 | 0,05701 € | 456,08 € |
| 12.000 | 0,05555 € | 666,60 € |
| 20.000 | 0,05396 € | 1.079,20 € |
| 28.000 | 0,05305 € | 1.485,40 € |
| 40.000 | 0,05219 € | 2.087,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


