
3430A2F560RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F560RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F560RTDFCT-ND - Cut Tape (CT) 1712-3430A2F560RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F560RTDF |
Description | 3430 A2 1% 560R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,03880 € | 9,70 € |
| 500 | 0,03438 € | 17,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02938 € | 29,38 € |
| 2.000 | 0,02717 € | 54,34 € |
| 3.000 | 0,02682 € | 80,46 € |
| 5.000 | 0,02494 € | 124,70 € |
| 7.000 | 0,02392 € | 167,44 € |
| 10.000 | 0,02290 € | 229,00 € |
| 12.000 | 0,02239 € | 268,68 € |
| 24.000 | 0,02217 € | 532,08 € |
| 25.000 | 0,02175 € | 543,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

