
3-2176094-0 | |
|---|---|
DigiKey Part Number | A110772TR-ND - Tape & Reel (TR) A110772CT-ND - Cut Tape (CT) A110772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176094-0 |
Description | RES SMD 243K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176094-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24840 € | 6,21 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,22200 € | 22,20 € |
| 250 | 0,20656 € | 51,64 € |
| 500 | 0,19612 € | 98,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18664 € | 186,64 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

