
3-2176090-0 | |
|---|---|
DigiKey Part Number | A110340TR-ND - Tape & Reel (TR) A110340CT-ND - Cut Tape (CT) A110340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176090-0 |
Description | RES SMD 261K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176090-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,19620 € | 9,81 € |
| 100 | 0,18550 € | 18,55 € |
| 250 | 0,17248 € | 43,12 € |
| 500 | 0,16366 € | 81,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15568 € | 155,68 € |
| 2.000 | 0,14852 € | 297,04 € |
| 3.000 | 0,14469 € | 434,07 € |
| 5.000 | 0,14022 € | 701,10 € |
| 7.000 | 0,13750 € | 962,50 € |
| 10.000 | 0,13479 € | 1.347,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

