
27ESB104MMF50N | |
|---|---|
DigiKey Part Number | 27ESB104MMF50N-ND |
Manufacturer | |
Manufacturer Product Number | 27ESB104MMF50N |
Description | POT 100K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 27ESB104MMF50N Models |
Category | Number of Gangs 2 |
Manufacturer TE Connectivity Passive Product | Adjustment Type User Defined |
Series | Temperature Coefficient 5% |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 100k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Flatted |
Power (Watts) 0.2W, 1/5W | Actuator Length 1.969" (50.00mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,95200 € | 59,52 € |
| 25 | 5,52600 € | 138,15 € |
| 50 | 5,22260 € | 261,13 € |
| 100 | 4,93490 € | 493,49 € |
| 300 | 4,50940 € | 1.352,82 € |
| 500 | 4,32374 € | 2.161,87 € |
| 1.000 | 4,08366 € | 4.083,66 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,37720 € |
















