220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176745-0

DigiKey Part Number
1712-2-2176745-0TR-ND - Tape & Reel (TR)
1712-2-2176745-0CT-ND - Cut Tape (CT)
1712-2-2176745-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2176745-0
Description
FERRITE BEAD 220 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
2-2176745-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
120mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26300 €2,63 €
1000,21640 €21,64 €
1.0000,17789 €177,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15817 €632,68 €
8.0000,14915 €1.193,20 €
12.0000,14413 €1.729,56 €
20.0000,13804 €2.760,80 €
28.0000,13418 €3.757,04 €
40.0000,13021 €5.208,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €