1676252-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16231 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16231 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16395 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25765 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70266 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,92517 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86662 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85971 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,20090 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,52446 €
Datasheet
215 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1676252-5

DigiKey Part Number
1676252-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1676252-5
Description
RES SMD 215 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
215 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
1676252-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types