
US331-000005-015PG | |
|---|---|
DigiKey Part Number | 223-1857-ND |
Manufacturer | |
Manufacturer Product Number | US331-000005-015PG |
Description | SENSOR 15PSIG 1/4NPT .5-4.5V 2' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,62000 € | 218,62 € |
| 5 | 204,61200 € | 1.023,06 € |
| 10 | 199,39800 € | 1.993,98 € |
| 25 | 193,16320 € | 4.829,08 € |
| Unit Price without VAT: | 218,62000 € |
|---|---|
| Unit Price with VAT: | 255,78540 € |

