Sensor Linear Position String Potentiometer Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3-12

DigiKey Part Number
SP3-12-ND
Manufacturer
Manufacturer Product Number
SP3-12
Description
POT STRING 12.5 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sensor Linear Position String Potentiometer Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 1270.00mm (0 ~ 50.00")
Output
0V ~ 10V, 4mA ~ 20mA
Output Signal
-
Actuator Type
String Potentiometer
Linearity
±0.25%
Resistance Tolerance
-
Voltage - Supply
8V ~ 32V, 12V ~ 40V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-18°C ~ 71°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1455,92000 €455,92 €
5429,70000 €2.148,50 €
10419,93200 €4.199,32 €
Manufacturers Standard Package
Unit Price without VAT:455,92000 €
Unit Price with VAT:533,42640 €