
SKH-250-4 | |
|---|---|
DigiKey Part Number | 223-1922-ND |
Manufacturer | |
Manufacturer Product Number | SKH-250-4 |
Description | 250 IN CANOPEN IP67 STRING POT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 6350.00mm (0 ~ 250.00") | |
Output | Analog Voltage, 4 ~ 20mA | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 36V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.279,21000 € | 1.279,21 € |
| 5 | 1.216,41400 € | 6.082,07 € |
| Unit Price without VAT: | 1.279,21000 € |
|---|---|
| Unit Price with VAT: | 1.496,67570 € |

