
SK6-400-F01 | |
|---|---|
DigiKey Part Number | 223-1924-ND |
Manufacturer | |
Manufacturer Product Number | SK6-400-F01 |
Description | STRING ENCODER F01 400 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Slotted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10160.00mm (0 ~ 400.00") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Slotted Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.173,26000 € | 1.173,26 € |
| Unit Price without VAT: | 1.173,26000 € |
|---|---|
| Unit Price with VAT: | 1.372,71420 € |

