Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS5839-02BA36

DigiKey Part Number
223-MS5839-02BA36TR-ND - Tape & Reel (TR)
223-MS5839-02BA36CT-ND - Cut Tape (CT)
223-MS5839-02BA36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS5839-02BA36
Description
SENSOR 17.4PSIA 24BIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.5V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,31000 €9,31 €
58,43800 €42,19 €
108,11100 €81,11 €
257,72120 €193,03 €
507,45420 €372,71 €
1007,20950 €720,95 €
5006,83982 €3.419,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,13626 €15.340,65 €
Manufacturers Standard Package
Unit Price without VAT:9,31000 €
Unit Price with VAT:10,89270 €