MS583702BA06-50 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 2.688
Unit Price: 9,08000 €
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 1.343
Unit Price: 6,14000 €
Datasheet
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS583702BA06-50

DigiKey Part Number
223-1889-2-ND - Tape & Reel (TR)
223-1889-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MS583702BA06-50
Description
SENSOR 17.4PSIA 24BIT
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MS583702BA06-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.5V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes