
FX29K0-040B-0010-L | |
|---|---|
DigiKey Part Number | 223-FX29K0-040B-0010-L-ND |
Manufacturer | |
Manufacturer Product Number | FX29K0-040B-0010-L |
Description | SENSOR FORCE 5KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 5.00kgf (11lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Output | Digital | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5.5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 5 | 18,39800 € | 91,99 € |
| 10 | 17,73800 € | 177,38 € |
| 25 | 16,95000 € | 423,75 € |
| 50 | 16,41200 € | 820,60 € |
| 100 | 15,91900 € | 1.591,90 € |
| 500 | 14,92742 € | 7.463,71 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 23,61060 € |

