



EVS722-51 | |
|---|---|
DigiKey Part Number | 223-20017777-00-ND |
Manufacturer | |
Manufacturer Product Number | EVS722-51 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
EDA/CAD Models | EVS722-51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 400 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | Brass | |
Operating Temperature | -30°C ~ 80°C | |
Voltage Rating | 175V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,37000 € | 83,37 € |
| 5 | 77,26200 € | 386,31 € |
| 10 | 74,98900 € | 749,89 € |
| 25 | 72,27240 € | 1.806,81 € |
| 80 | 69,24425 € | 5.539,54 € |
| Unit Price without VAT: | 83,37000 € |
|---|---|
| Unit Price with VAT: | 97,54290 € |



