
5391-BCE-S-012-001 | |
|---|---|
DigiKey Part Number | 223-5391-BCE-S-012-001-ND |
Manufacturer | |
Manufacturer Product Number | 5391-BCE-S-012-001 |
Description | 100CMH2O DIFFERENTIAL SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.5PSI (17.24kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 2.5PSI (17.24kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 12PSI (82.74kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 14,71289 € | 6.620,80 € |
| Unit Price without VAT: | 14,71289 € |
|---|---|
| Unit Price with VAT: | 17,21408 € |











