
20032984-00 | |
|---|---|
DigiKey Part Number | 223-20032984-00-ND |
Manufacturer | |
Manufacturer Product Number | 20032984-00 |
Description | PRESSURE CAPSULE, 85HA-015PA-0PS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 20032984-00 Models |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 45PSI (310.26kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,02000 € | 79,02 € |
| 5 | 73,18400 € | 365,92 € |
| 10 | 71,01700 € | 710,17 € |
| 25 | 68,42800 € | 1.710,70 € |
| 50 | 66,65800 € | 3.332,90 € |
| 100 | 65,03500 € | 6.503,50 € |
| Unit Price without VAT: | 79,02000 € |
|---|---|
| Unit Price with VAT: | 92,45340 € |

