
20032540-05 | |
|---|---|
DigiKey Part Number | 223-20032540-05-ND |
Manufacturer | |
Manufacturer Product Number | 20032540-05 |
Description | PRESSURE CAPSULE, 86HA-015PA-PS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Cell w/Body O-Ring 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 20032540-05 Models |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Cell w/Body O-Ring |
Packaging Bulk | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Medical Ventilation | Termination Style PC Pins |
Pressure Type Absolute | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Mounting Type Through Hole |
Output 0.5 V ~ 4.5 V | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,95000 € | 80,95 € |
| 5 | 74,99800 € | 374,99 € |
| 10 | 72,78600 € | 727,86 € |
| 25 | 70,14240 € | 1.753,56 € |
| 50 | 68,33520 € | 3.416,76 € |
| 100 | 66,67790 € | 6.667,79 € |
| Unit Price without VAT: | 80,95000 € |
|---|---|
| Unit Price with VAT: | 94,71150 € |

