
ANT-GNFPC-SHL15150UF | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL15150UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL15150UF |
Description | ANTENNA GNSS FPC SH L1/L5 25X25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 2.4, 2.2, 1.4 |
Series | Gain -0.2dBi, 3.3dBi, 3dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 150mm |
RF Family/Standard Navigation | Termination MHF1, U.FL |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.177GHz, 1.575GHz, 1.602GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 1.164GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,37080 € | 59,27 € |
| 100 | 2,14090 € | 214,09 € |
| 250 | 2,03124 € | 507,81 € |
| 500 | 1,96508 € | 982,54 € |
| 1.000 | 1,91068 € | 1.910,68 € |
| 2.500 | 1,85322 € | 4.633,05 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |



