
ANT-868-USP410 | |
|---|---|
DigiKey Part Number | 343-ANT-868-USP410TR-ND - Tape & Reel (TR) 343-ANT-868-USP410CT-ND - Cut Tape (CT) 343-ANT-868-USP410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-868-USP410 |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-USP410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 876MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | -9dB | |
Gain | 0.7dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Applications | ISM, LoRaWAN, LPWA, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,26720 € | 31,68 € |
| 100 | 1,13890 € | 113,89 € |
| 250 | 1,05324 € | 263,31 € |
| 500 | 0,93336 € | 466,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90768 € | 907,68 € |
| 2.000 | 0,71073 € | 1.421,46 € |
| 5.000 | 0,63139 € | 3.156,95 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |












