
2405419-1 | |
|---|---|
DigiKey Part Number | 343-2405419-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405419-1 |
Description | 2.5MM 8P CABLE ASSEMBLY,440133-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,29920 € | 57,48 € |
| 50 | 2,18940 € | 109,47 € |
| 100 | 2,08470 € | 208,47 € |
| 250 | 1,95420 € | 488,55 € |
| 500 | 1,86094 € | 930,47 € |
| 1.000 | 1,82516 € | 1.825,16 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |


