2081361-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 32,49000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 32,92000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 45,53000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 3
Unit Price: 39,45000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 51,17000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 23,72000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 39,03000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 35,60000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 51,59000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 52,83000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 125,94000 €
Datasheet
Image for 2081361-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081361-1

DigiKey Part Number
343-2081361-1-ND
Manufacturer
Manufacturer Product Number
2081361-1
Description
SMA,RECEPTACLE,18GHZ,STR,FLANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1209,32768 €10.447,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,32768 €
Unit Price with VAT:10,91339 €