


515109-E | |
|---|---|
DigiKey Part Number | 2684-515109-ETR-ND - Tape & Reel (TR) 2684-515109-ECT-ND - Cut Tape (CT) 2684-515109-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 515109-E |
Description | MICBR M 6POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 11,47600 € | 114,76 € |
| 25 | 10,75720 € | 268,93 € |
| 50 | 10,24380 € | 512,19 € |
| 100 | 9,75490 € | 975,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.760 | 2,06281 € | 3.630,55 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 15,79500 € |

