
043860 | |
|---|---|
DigiKey Part Number | 2684-043860-ND |
Manufacturer | |
Manufacturer Product Number | 043860 |
Description | ENCL LDG-A 12 LEFT TERM BLOCK |
Customer Reference | |
Detailed Description | Terminal Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Terminal Block | |
Features | - | |
For Use With/Related Products | LDG-A 12 | |
Size / Dimension | - | |
Color | Black | |
Material | - | |
Base Product Number | - |

