
EP-LN-M20-GR-A | |
|---|---|
DigiKey Part Number | 2109-EP-LN-M20-GR-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-LN-M20-GR-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
EDA/CAD Models | EP-LN-M20-GR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10336 € | 25,84 € |
| 500 | 0,09840 € | 49,20 € |
| 1.000 | 0,09368 € | 93,68 € |
| 2.500 | 0,08782 € | 219,55 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

