
1SNK906304R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK906304R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK906304R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK906304R0000 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity ENTRELEC | Pitch 0.236" (6.00mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products SNK, ZK and SNK, ZS Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,67000 € | 26,70 € |
| 25 | 2,33640 € | 58,41 € |
| 50 | 2,12900 € | 106,45 € |
| 100 | 1,95720 € | 195,72 € |
| 250 | 1,77900 € | 444,75 € |
| 500 | 1,67536 € | 837,68 € |
| 1.000 | 1,59366 € | 1.593,66 € |
| 5.000 | 1,46682 € | 7.334,10 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,39920 € |



