
1SNK805152R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK805152R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805152R0000 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805152R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 3.700" (93.98mm) | |
Height (Max) | 1.980" (50.29mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 11mm | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 6,81100 € | 68,11 € |
| 25 | 6,02520 € | 150,63 € |
| 50 | 5,54960 € | 277,48 € |
| 100 | 5,16450 € | 516,45 € |
| 250 | 4,77244 € | 1.193,11 € |
| 500 | 4,54798 € | 2.273,99 € |
| 1.000 | 4,37281 € | 4.372,81 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,23200 € |




