




1SNK712010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK712010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK712010R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK712010R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 75 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-20 AWG | |
Wire Gauge or Range - mm² | 0.5-25mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 20 | 2,48350 € | 49,67 € |
| 40 | 2,25800 € | 90,32 € |
| 60 | 2,14383 € | 128,63 € |
| 100 | 2,01760 € | 201,76 € |
| 260 | 1,82835 € | 475,37 € |
| 500 | 1,72894 € | 864,47 € |
| 1.000 | 1,64536 € | 1.645,36 € |
| 5.000 | 1,51565 € | 7.578,25 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,51620 € |

