




1SNK710150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK710150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK710150R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK710150R0000 Models |
Category | Termination Style Push In, Spring |
Manufacturer TE Connectivity ENTRELEC | Wire Gauge or Range - AWG 6-20 AWG |
Series | Wire Gauge or Range - mm² 0.5-16mm² |
Packaging Box | Color Green, Yellow |
Part Status Active | Material - Insulation Polyamide (PA), Nylon |
Type Ground, Earth | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Stripping Length 15mm |
Number of Levels 1 | Base Product Number |
Terminal - Width 10.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 20 | 5,08150 € | 101,63 € |
| 40 | 4,65475 € | 186,19 € |
| 60 | 4,44167 € | 266,50 € |
| 100 | 4,20830 € | 420,83 € |
| 260 | 3,86300 € | 1.004,38 € |
| 500 | 3,68378 € | 1.841,89 € |
| 1.000 | 3,53416 € | 3.534,16 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,23130 € |


