


1SNK706150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706150R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706150R0000 Models |
Category | Termination Style Push In, Spring |
Manufacturer TE Connectivity ENTRELEC | Wire Gauge or Range - AWG 10-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-6mm² |
Packaging Box | Color Green, Yellow |
Part Status Active | Material - Insulation Polyamide (PA), Nylon |
Type Ground, Earth | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Stripping Length 12.5mm |
Number of Levels 1 | Base Product Number |
Terminal - Width 6.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 20 | 3,16650 € | 63,33 € |
| 40 | 2,88575 € | 115,43 € |
| 60 | 2,74450 € | 164,67 € |
| 100 | 2,58850 € | 258,85 € |
| 260 | 2,35581 € | 612,51 € |
| 500 | 2,23412 € | 1.117,06 € |
| 1.000 | 2,13205 € | 2.132,05 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,76810 € |


